• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KSB250DC4 KS junction box,250A, empty, 3L+PEN for 3p. Compact NSX Distribution board accessories 1 pc

Product type
Distribution board accessories
Content
1 pc(s)
Colour
White
Width
300
Height
432 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

White

300

432 mm

9001

FALSE

None

4

FALSE

3

532 m

IP55

0

0

Pipe in-lead

Other

250 A

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928812 Schneider Electric KSB250DC4 KS junction box,250A, empty, 3L+PEN for 3p. Compact NSX Distribution board accessories 1 pc

User & Safety Instructions

User & Safety Instructions 2928812 Schneider Electric KSB250DC4 KS junction box,250A, empty, 3L+PEN for 3p. Compact NSX Distribution board accessories 1 pc

Information

Information 2928812 Schneider Electric KSB250DC4 KS junction box,250A, empty, 3L+PEN for 3p. Compact NSX Distribution board accessories 1 pc

Information 2928812 Schneider Electric KSB250DC4 KS junction box,250A, empty, 3L+PEN for 3p. Compact NSX Distribution board accessories 1 pc

Information 2928812 Schneider Electric KSB250DC4 KS junction box,250A, empty, 3L+PEN for 3p. Compact NSX Distribution board accessories 1 pc

Information 2928812 Schneider Electric KSB250DC4 KS junction box,250A, empty, 3L+PEN for 3p. Compact NSX Distribution board accessories 1 pc

Description

Canalis pickup unit for KT and KS. It is used for medium power distribution and the grounding systems TT, IT and TN-S. The operating voltage ranges from 230VAC 50/60Hz to 690VAC 50/60Hz. The rated operating current is 250 A for 35 ?. Mounting by plug-in with fixed polarity with white surface treatment RAL 9001 and with the polarity of the rail distributor 3L + N + PE It provides protection for NSX switches with turn-handle control (circuit breaker must be ordered separately). 1 right opening for flange plate FL21 for disconnecting the device by the rotary handle. Canalis KS busbar distributors are compatible with sockets; Canalis KT busbar distributors are compatible with KS type sockets. It offers IP55 protection, which conforms to the standard EN/IEC 60529-4. IK08 is compliant with IEC 62262. It complies with IEC 61439-1 and IEC 61439-6. It also complies with Green Premium (RoHS/REACH).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)