• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KSB32CP11D KS outlet adapter, 32A, empty for 8 TE + 2 Schuko Distribution board accessories 1 pc(s)

Product type
Distribution board accessories
Content
1 pc(s)
Colour
White
Width
108
Height
165 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

White

108

165 mm

9001

FALSE

None

4

FALSE

5

437.5 m

IP55

0

2

Socket outlet

Socket outlet with protective contact (SCHUKO) 16 A

32 A

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928874 Schneider Electric KSB32CP11D KS outlet adapter, 32A, empty for 8 TE + 2 Schuko Distribution board accessories 1 pc(s)

Datasheet 2928874 Schneider Electric KSB32CP11D KS outlet adapter, 32A, empty for 8 TE + 2 Schuko Distribution board accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2928874 Schneider Electric KSB32CP11D KS outlet adapter, 32A, empty for 8 TE + 2 Schuko Distribution board accessories 1 pc(s)

Information

Information 2928874 Schneider Electric KSB32CP11D KS outlet adapter, 32A, empty for 8 TE + 2 Schuko Distribution board accessories 1 pc(s)

Information 2928874 Schneider Electric KSB32CP11D KS outlet adapter, 32A, empty for 8 TE + 2 Schuko Distribution board accessories 1 pc(s)

Information 2928874 Schneider Electric KSB32CP11D KS outlet adapter, 32A, empty for 8 TE + 2 Schuko Distribution board accessories 1 pc(s)

Description

Canalis KS outlet adapter, 32A, empty for 8 TE + 2 Schuko.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)