• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KSB32CP15D KS outlet adapter, 32A, empty f. 8 TE + 1 Schuko + 1 CEE 5p 16A Distribution board accesso

Product type
Distribution board accessories
Content
1 pc(s)
Colour
White
Width
108
Height
165 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

White

108

165 mm

9001

FALSE

None

4

FALSE

5

437.5 m

IP55

0

1

Socket outlet

Socket outlet with protective contact (SCHUKO) 16 A + CEE socket outlet 5p 16 A

32 A

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928878 Schneider Electric KSB32CP15D KS outlet adapter, 32A, empty f. 8 TE + 1 Schuko + 1 CEE 5p 16A Distribution board accesso

Datasheet 2928878 Schneider Electric KSB32CP15D KS outlet adapter, 32A, empty f. 8 TE + 1 Schuko + 1 CEE 5p 16A Distribution board accesso

User & Safety Instructions

User & Safety Instructions 2928878 Schneider Electric KSB32CP15D KS outlet adapter, 32A, empty f. 8 TE + 1 Schuko + 1 CEE 5p 16A Distribution board accesso

Information

Information 2928878 Schneider Electric KSB32CP15D KS outlet adapter, 32A, empty f. 8 TE + 1 Schuko + 1 CEE 5p 16A Distribution board accesso

Information 2928878 Schneider Electric KSB32CP15D KS outlet adapter, 32A, empty f. 8 TE + 1 Schuko + 1 CEE 5p 16A Distribution board accesso

Information 2928878 Schneider Electric KSB32CP15D KS outlet adapter, 32A, empty f. 8 TE + 1 Schuko + 1 CEE 5p 16A Distribution board accesso

Information 2928878 Schneider Electric KSB32CP15D KS outlet adapter, 32A, empty f. 8 TE + 1 Schuko + 1 CEE 5p 16A Distribution board accesso

Description

Canalis KS outlet adapter, 32A, empty for 8 TE + 1 Schuko + 1 CEE 5-pin 16A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)