• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KSB50SN4 KS junction box, 50A, 3L+N+PE, for E18 fuses Distribution board accessories 1 pc(s)

Product type
Distribution board accessories
Content
1 pc(s)
Colour
White
Width
103
Height
167 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

White

103

167 mm

9001

FALSE

None

4

FALSE

5

356 m

IP55

0

0

Pipe in-lead

Other

50 A

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2928960 Schneider Electric KSB50SN4 KS junction box, 50A, 3L+N+PE, for E18 fuses Distribution board accessories 1 pc(s)

Datasheet 2928960 Schneider Electric KSB50SN4 KS junction box, 50A, 3L+N+PE, for E18 fuses Distribution board accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2928960 Schneider Electric KSB50SN4 KS junction box, 50A, 3L+N+PE, for E18 fuses Distribution board accessories 1 pc(s)

Information

Information 2928960 Schneider Electric KSB50SN4 KS junction box, 50A, 3L+N+PE, for E18 fuses Distribution board accessories 1 pc(s)

Information 2928960 Schneider Electric KSB50SN4 KS junction box, 50A, 3L+N+PE, for E18 fuses Distribution board accessories 1 pc(s)

Information 2928960 Schneider Electric KSB50SN4 KS junction box, 50A, 3L+N+PE, for E18 fuses Distribution board accessories 1 pc(s)

Information 2928960 Schneider Electric KSB50SN4 KS junction box, 50A, 3L+N+PE, for E18 fuses Distribution board accessories 1 pc(s)

Description

Canalis KSA. Outlet box with safety lower sections. KS junction box, for E18 fuses. Nominal current 50 A, Number of pins 3L+N+PE Plastic, RAL 9001. Protection class IP 55 and sprinkler tested. Number of conductors 3L + N + PE

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)