
Highlights & Details
Protection Series LC1
- TeSys D contactor, 3-pole (3 NO contact), for motor control applications up to 12 A/690 V AC-3/3e (5.5 kW at 400 V).
- It offers a 24 V DC coil with surge protection module, built-in 1 NO contact + 1 NC auxiliary contacts (certified NC mirror), connection via screw terminals.
- For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers a high reliability and durability.
- This text is machine translated.
Technical specifications
- Product type
Contactor
- Type
LC1D12BD
- No. of pins
3-pin
- Contact type
1 maker
1 breaker
- Mounting type
DIN rail
- Connection
Screw terminal
IP2X
- Min. temperature
-5 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
77 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 77 x 95 mm
- Content
1 pc(s)
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1667515 Schneider Electric LC1D12BD Contactor 1 maker, 1 breaker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1667515 Schneider Electric LC1D12BD Contactor 1 maker, 1 breaker 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 116.78*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































