
Number
Total (€ 117.64 / piece)
€
Only 5 Piece(s) available
Highlights & Details
Protection Series LC1
- TeSys D contactor, 3-pole (3 NO contact), for motor control applications up to 25 A/690 V AC-3/3e (11 kW at 400 V).
- It offers a 24 V DC coil with surge protection module, built-in 1 NO contact + 1 NC auxiliary contacts (certified NC mirror), connection via screw terminals.
- For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers a high reliability and durability.
- This text is machine translated.
Technical specifications
- Product type
Contactor
- Type
LC1D25BD
- No. of pins
3-pin
- Contact type
1 maker
1 breaker
- Control voltage range
- Mounting type
DIN rail
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
45 mm
- Height
85 mm
- Depth
101 mm
- Dim
(W x H x D) 45 x 85 x 101 mm
- Content
1 pc(s)
- RoHS-compliant
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667389 Schneider Electric LC1D25BD Contactor 1 maker, 1 breaker 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 155.44*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































