
Number
Total (€ 25.20 / piece)
€
Highlights & Details
Protection Series LC1
- TeSys D contactor, 3-pole (3 NO contact), for motor control applications up to 12 A/690 V AC-3/3e (5.5 kW at 400 V).
- It has a 230 V 50/60 Hz AC coil, integrated 1 NO contact + 1 NC auxiliary contacts (certified NC mirror), connection via screw terminals.
- For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers a high reliability and durability.
- This text is machine translated.
Technical specifications
- Product type
Contactor
- Type
LC1D12P7
- No. of pins
3-pin
- Contact type
1 maker
1 breaker
- Mounting type
DIN rail
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
45 mm
- Height
77 mm
- Depth
86 mm
- Dim
(W x H x D) 45 x 77 x 86 mm
- Content
1 pc(s)
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667516 Schneider Electric LC1D12P7 Contactor 1 maker, 1 breaker 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 63.00*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































































