• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D80AKUE Electrical contactor 3 makers 37 kW + auxiliary contact Piece 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Power
37 kW
Connection
Screw terminal
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

LC1D80AKUE

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

Permanent current (max.)

80 A

37 kW

Features

+ auxiliary contact

Connection

Screw terminal

Width

55 mm

Height

122 mm

Depth

120 mm

Dim

(W x H x D) 55 x 122 x 120 mm

Content

1 pc(s)

FALSE

37 kW

3

0

1

1

66 A

80 A

Screw connection

AC/DC

25 A

11 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923423 Schneider Electric LC1D80AKUE Electrical contactor 3 makers 37 kW + auxiliary contact Piece 1 pc(s)

Datasheet 2923423 Schneider Electric LC1D80AKUE Electrical contactor 3 makers 37 kW + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923423 Schneider Electric LC1D80AKUE Electrical contactor 3 makers 37 kW + auxiliary contact Piece 1 pc(s)

Information

Information 2923423 Schneider Electric LC1D80AKUE Electrical contactor 3 makers 37 kW + auxiliary contact Piece 1 pc(s)

Description

Power protection TeSys LC1D. 3 pin, 3 normally open contact. Additional auxiliary contacts - 1 NO + 1 NC, rated operating power at AC-3, 400 V 37 kW, rated operating current Ie at AC-3, 400 V 80 A, coil 100-250 V AC / DC. Dimensions (WxHxD) 55x122x120 mm, weight 1.002 kg. EverLink-clamps inner hexagon. In accordance with local electrical wiring regulations, an insulated Allen wrench size 4 must be used (order no. LADALLEN4). Category AC-1, AC-3. Coil AC/DC, electronic, integrated bi-directional peak limiting. Fast and easy setup. Safe and durable power connection with Everlink and spring-loaded terminals. Suitable for security applications thanks to mechanically coupled contacts and mirror contacts. Screw terminal connection control part.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)