• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1G1504KUEN Electrical contactor 4 makers + auxiliary contact 1 pc(s)

Product type
Electrical contactor
No. of pins
4-pin
Type
LC1G1504KUEN
Contact type
4 makers
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1G1504KUEN

No. of pins

4-pin

Contact type

4 makers

Switching voltage (max.)

400 V AC

Permanent current (max.)

275 A

Features

+ auxiliary contact

Max. temperature

60 °C

Content

1 pc(s)

FALSE

75.0 kW

4

0

1

1

275.0 A

Bolt connection

AC/DC

150 A

75.0 kW

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936137 Schneider Electric LC1G1504KUEN Electrical contactor 4 makers + auxiliary contact 1 pc(s)

Datasheet 2936137 Schneider Electric LC1G1504KUEN Electrical contactor 4 makers + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2936137 Schneider Electric LC1G1504KUEN Electrical contactor 4 makers + auxiliary contact 1 pc(s)

Information

Information 2936137 Schneider Electric LC1G1504KUEN Electrical contactor 4 makers + auxiliary contact 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 870.27*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)