• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1G150LSEA Electrical contactor 90000 W + auxiliary contact Piece 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Power
90000 W
Packaging type
Piece
Type
LC1G150LSEA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

LC1G150LSEA

No. of pins

3-pin

Max. switching capacity

90000 W

Permanent current (max.)

150 A

90000 W

Features

+ auxiliary contact

Max. temperature

60 °C

Content

1 pc(s)

FALSE

75.0 kW

3

0

1

1

150.0 A

275.0 A

Bolt connection

AC/DC

150 A

75.0 kW

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936215 Schneider Electric LC1G150LSEA Electrical contactor 90000 W + auxiliary contact Piece 1 pc(s)

Datasheet 2936215 Schneider Electric LC1G150LSEA Electrical contactor 90000 W + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2936215 Schneider Electric LC1G150LSEA Electrical contactor 90000 W + auxiliary contact Piece 1 pc(s)

Information

Information 2936215 Schneider Electric LC1G150LSEA Electrical contactor 90000 W + auxiliary contact Piece 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 770.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)