• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1G1854LSEA Electrical contactor 4 makers + auxiliary contact 1 pc(s)

Product type
Electrical contactor
No. of pins
4-pin
Type
LC1G1854LSEA
Contact type
4 makers
Permanent current (max.)
305 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,089.00 / piece)
€ 1,089.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1G1854LSEA

No. of pins

4-pin

Contact type

4 makers

Permanent current (max.)

305 A

Features

+ auxiliary contact

Max. temperature

60 °C

Content

1 pc(s)

FALSE

90.0 kW

4

0

1

1

305.0 A

Bolt connection

AC/DC

185 A

90.0 kW

125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935997 Schneider Electric LC1G1854LSEA Electrical contactor 4 makers + auxiliary contact 1 pc(s)

Datasheet 2935997 Schneider Electric LC1G1854LSEA Electrical contactor 4 makers + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2935997 Schneider Electric LC1G1854LSEA Electrical contactor 4 makers + auxiliary contact 1 pc(s)

Information

Information 2935997 Schneider Electric LC1G1854LSEA Electrical contactor 4 makers + auxiliary contact 1 pc(s)

Description

TeSys control - Giga contactor, 4 pole (4S) for applications in the category AC-1 to 305A at 400V. The contactor has an AC/DC wide-range coil of 200-500V with low energy consumption plus two control inputs 24 V DC. Included in the delivery is a mounted auxiliary switch block with a normally open and a normally closed contact. Designed for demanding applications with maximum operating rates of up to 600 cycles per hour and environments up to 60°C. High reliability and long life with a mechanical lifetime of 5 Mcycles. Green Premium-conform (RoHS/REACH).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,177.27*

More interesting products

(*All information is plus legal VAT)