• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1G225KUEN Electrical contactor 3 makers Single 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Packaging type
Single
Type
LC1G225KUEN
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 919.00 / piece)
€ 919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Electrical contactor

Type

LC1G225KUEN

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

Permanent current (max.)

225 A

Max. temperature

60 °C

Content

1 pc(s)

FALSE

110.0 kW

3

0

1

1

225.0 A

330.0 A

Bolt connection

AC/DC

225 A

110.0 kW

150

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936066 Schneider Electric LC1G225KUEN Electrical contactor 3 makers Single 1 pc(s)

Datasheet 2936066 Schneider Electric LC1G225KUEN Electrical contactor 3 makers Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2936066 Schneider Electric LC1G225KUEN Electrical contactor 3 makers Single 1 pc(s)

Information

Information 2936066 Schneider Electric LC1G225KUEN Electrical contactor 3 makers Single 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 984.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)