• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1G225LSEA Electrical contactor 3 makers 132 kW + auxiliary contact 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Power
132 kW
Type
LC1G225LSEA
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,055.00 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1G225LSEA

No. of pins

3-pin

Contact type

3 makers

Switching voltage (max.)

400 V AC

Permanent current (max.)

225 A

132 kW

Features

+ auxiliary contact

Max. temperature

60 °C

Content

1 pc(s)

FALSE

110.0 kW

3

0

1

1

225.0 A

330.0 A

Bolt connection

AC/DC

225 A

110.0 kW

150

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935987 Schneider Electric LC1G225LSEA Electrical contactor 3 makers 132 kW + auxiliary contact 1 pc(s)

Datasheet 2935987 Schneider Electric LC1G225LSEA Electrical contactor 3 makers 132 kW + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2935987 Schneider Electric LC1G225LSEA Electrical contactor 3 makers 132 kW + auxiliary contact 1 pc(s)

Information

Information 2935987 Schneider Electric LC1G225LSEA Electrical contactor 3 makers 132 kW + auxiliary contact 1 pc(s)

Description

TeSys control - Giga contactor, 3 pole (3S) for safe switching of motors with AC-3 to 225A / 132kW at 400V. The contactor has an AC/DC wide-range coil of 200-500V with low energy consumption plus two control inputs 24 V DC. Included in the delivery is a mounted auxiliary switch block with a normally open and a normally closed contact. Designed for demanding applications with maximum operating rates of up to 600 cycles per hour and environments up to 60°C. High reliability and long life with a mechanical lifetime of 5 Mcycles. Green Premium-conform (RoHS/REACH).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,120.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)