• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1G400KUEN Electrical contactor 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Type
LC1G400KUEN
Permanent current (max.)
400 A
Max. temperature
60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,629.00 / piece)
€ 1,629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1G400KUEN

No. of pins

3-pin

Permanent current (max.)

400 A

Max. temperature

60 °C

Content

1 pc(s)

FALSE

200.0 kW

3

0

1

1

400.0 A

550.0 A

Bolt connection

AC/DC

400 A

200.0 kW

300

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936083 Schneider Electric LC1G400KUEN Electrical contactor 1 pc(s)

Datasheet 2936083 Schneider Electric LC1G400KUEN Electrical contactor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2936083 Schneider Electric LC1G400KUEN Electrical contactor 1 pc(s)

Information

Information 2936083 Schneider Electric LC1G400KUEN Electrical contactor 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,694.27*

More interesting products

(*All information is plus legal VAT)