• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LGY125014 White 1 pc(s)

Packaging type
Piece
Factory colour
White
Dim
(L x W x H) 50.5 x 45 x 85 mm
Connection
Screw terminal
Connector colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

White

Dim

(L x W x H) 50.5 x 45 x 85 mm

Connection

Screw terminal

Connector colour

White

Weight

0.252 kg

Manufacturer part #

LGY125014

Content

1 pc(s)

Number of pins

14

Width

45 mm

Height

85 mm

Length

50.5 mm

Type

LGY125014

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865567 Schneider Electric LGY125014 White 1 pc(s)

Description

Cutter LGY 125014 Terminal block 250 A 14x screw connections

This text is machine translated.