Datasheet 3755250 Schneider Electric LV510425 LV510425 Isolator switch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3755250 Schneider Electric LV510425 LV510425 Isolator switch 1 pc(s)
Description
This device is a 100A switch disconnectors from EasyPact CVS100. This operating current (Ie) is 100A each when used for the use category AC22 or AC23. The nominal short-term current (ICW) is 1800A(1s). The design of the device is a 3-pin frame without tripping protection. It complies with the EN/IEC60947-3 standard for switch disconnectors. This equipment is IEC60947-1 & IEC60664-1 certified for use in pollution level III environments and meets RoHS requirements of the European environmental directive EC/2002/95. It can be fitted with a black plate or a DIN rail, also through the door of a Class II control panel, without affecting the insulation of the control panel. The front of the rocker arm has protection class IP40, but if it is equipped with an extended knob, IP54 is also achieved for the extended turning handle. This series has auxiliary control unit (MN/MX) slots that indicate contact status. The fixed dimensions are 140 mm (width), 255 mm (height) and 110 mm (depth).
This text is machine translated.
Description
This device is a 100A switch disconnectors from EasyPact CVS100. This operating current (Ie) is 100A each when used for the use category AC22 or AC23. The nominal short-term current (ICW) is 1800A(1s). The design of the device is a 3-pin frame without tripping protection. It complies with the EN/IEC60947-3 standard for switch disconnectors. This equipment is IEC60947-1 & IEC60664-1 certified for use in pollution level III environments and meets RoHS requirements of the European environmental directive EC/2002/95. It can be fitted with a black plate or a DIN rail, also through the door of a Class II control panel, without affecting the insulation of the control panel. The front of the rocker arm has protection class IP40, but if it is equipped with an extended knob, IP54 is also achieved for the extended turning handle. This series has auxiliary control unit (MN/MX) slots that indicate contact status. The fixed dimensions are 140 mm (width), 255 mm (height) and 110 mm (depth).