• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVR14125A40T LVR14125A40T Line choke 1 pc(s)

Product type
Line choke
Resonance
135 Hz
Length
160 mm
Width
240 mm
Height
220 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Line choke

Resonance

135 Hz

Length

160 mm

Width

240 mm

Height

220 mm

Weight

14.5 kg

Content

1 pc(s)

Dim

(L x W x H) 160 x 240 x 220 mm

Type

LVR14125A40T

IP00

12.5

400 V

20

3

14

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2927421 Schneider Electric LVR14125A40T LVR14125A40T Line choke 1 pc(s)

Datasheet 2927421 Schneider Electric LVR14125A40T LVR14125A40T Line choke 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2927421 Schneider Electric LVR14125A40T LVR14125A40T Line choke 1 pc(s)

Information

Information 2927421 Schneider Electric LVR14125A40T LVR14125A40T Line choke 1 pc(s)

Information 2927421 Schneider Electric LVR14125A40T LVR14125A40T Line choke 1 pc(s)

Description

The VarPlus throttle coils are designed to protect the capacitor by preventing the amplification of the harmonics present in the system. Capacitors and reactors are configured in the series oscillating circuit. Adjusted so that the serial resonance frequency is below the lowest harmonic frequency in the system. This choke is designed for an output power of 12.5 kVar with a tuning sequence of 2,7/135 Hz at 400V AC at 50 Hz. Relative impedance, 14%. This component complies with the IEC 60068 standards. This component requires forced convection, a fan must be added. The dimensions of the case are 220 mm in height, 240 mm in width and 160 mm in depth. For a product weight of 14.5 kg.

This text is machine translated.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)