• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVS04008 Distribution block Clamp Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Distribution block
Connection
Clamp
Content
1 pc(s)
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • LVS04008

Technical specifications

Packaging type

Piece

Product type

Distribution block

Connection

Clamp

Number of pins

4

Factory colour

Multicolour

Manufacturer part #

LVS04008

Content

1 pc(s)

Type

LVS04008

Width

18 mm

Rated surge voltage

6 kV

6 mm²

FALSE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2922224 Schneider Electric LVS04008 Distribution block Clamp Multicolour 1 pc(s) Piece

Datasheet 2922224 Schneider Electric LVS04008 Distribution block Clamp Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2922224 Schneider Electric LVS04008 Distribution block Clamp Multicolour 1 pc(s) Piece

Information

Information 2922224 Schneider Electric LVS04008 Distribution block Clamp Multicolour 1 pc(s) Piece

Information 2922224 Schneider Electric LVS04008 Distribution block Clamp Multicolour 1 pc(s) Piece

Information 2922224 Schneider Electric LVS04008 Distribution block Clamp Multicolour 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)