• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVS04033 Distribution Block for DIN rail mounting 1 pc(s) Piece

Packaging type
Piece
Product type
Distribution Block
Features
for DIN rail mounting
Length
63 mm
Width
105 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Distribution Block

Features

for DIN rail mounting

Length

63 mm

Width

105 mm

Height

138 mm

Dim

(L x W x H) 63 x 105 x 138 mm

Content

1 pc(s)

Type

LVS04033

Number of pins

3

250 A

DIN rail

105

140 mm

64 mm

Screwless

3

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2936399 Schneider Electric LVS04033 Distribution Block for DIN rail mounting 1 pc(s) Piece

Datasheet 2936399 Schneider Electric LVS04033 Distribution Block for DIN rail mounting 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2936399 Schneider Electric LVS04033 Distribution Block for DIN rail mounting 1 pc(s) Piece

Information

Information 2936399 Schneider Electric LVS04033 Distribution Block for DIN rail mounting 1 pc(s) Piece

Information 2936399 Schneider Electric LVS04033 Distribution Block for DIN rail mounting 1 pc(s) Piece

Information 2936399 Schneider Electric LVS04033 Distribution Block for DIN rail mounting 1 pc(s) Piece

Description

PrismaSet P. Linergy DP distribution block 3-pin with a permissible current up to 250 A with power supply connection directly to a Compact NSX or Compact INS up to 250 A and output-side connection capacity for cables of 6 x 10 mm² per phase. And 3 x 16 mm² per phase, with a rated surge resistance (Ipk) 30 kA, rated short-time current (ICW) 8.5 kA eff./1s, rated insulation voltage (UI) 750 V AC, rated voltage (Ue) 690 V AC. Rated surge voltage strength (Uimp) 8 kV, with IPXXB degree of protection for mounting on a DIN rail or on a mounting plate with a width of 105 mm, a height of 138 mm and a depth of 63 mm.

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)