• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric M9F17325 Circuit breaker

Product type
Circuit breaker
Number of pins
4
Release characteristics
C
Content
4 pc(s)
Switch-off capacity
5 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 198.75 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

4

Release characteristics

C

Content

4 pc(s)

Switch-off capacity

5 kA

Switch/button features

stackable

AC/DC

44 mm

25 A

415 V

C

500 V

3

4

3

3

FALSE

IP20

3

FALSE

FALSE

TRUE

3

50 kA

25 kA

6

Documents & Downloads

Datasheet

Datasheet 2934411 Schneider Electric M9F17325 Circuit breaker

Datasheet 2934411 Schneider Electric M9F17325 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2934411 Schneider Electric M9F17325 Circuit breaker

Information

Information 2934411 Schneider Electric M9F17325 Circuit breaker

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,001.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)