60 V/DC
240 V/AC 50/60 HZ
415 V/AC 50/60 HZ
Circuit breaker
1
B
3 A
3 A
(W x H x D) 18 x 81 x 72 mm
1 pc(s)
10 kA
60 V/DC
240 V/AC/50/60 Hz
415 V/AC 50/60 Hz Hz
60 V
240 V
415 V
18 mm
81 mm
72 mm
yes
User & Safety Instructions 2111919 Schneider Electric M9F21103 M9F21103 Circuit breaker 3 A 60 V, 240 V, 415 V
The necessary accessories are required to use the article as described.