• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric M9F21206 M9F21206 Circuit breaker

Product type
Circuit breaker
Number of pins
2
Release characteristics
D
Content
1 pc(s)
Switch-off capacity
5 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

2

Release characteristics

D

Content

1 pc(s)

Switch-off capacity

5 kA

Switch/button features

stackable

AC/DC

44 mm

6 A

277 V

B

500 V

4

3

4

FALSE

IP20

2

TRUE

FALSE

TRUE

2

20 kA

10 kA

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2934400 Schneider Electric M9F21206 M9F21206 Circuit breaker

Datasheet 2934400 Schneider Electric M9F21206 M9F21206 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2934400 Schneider Electric M9F21206 M9F21206 Circuit breaker

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

More interesting products

(*All information is plus legal VAT)