• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric M9F23116 M9F23116 Circuit breaker 16 A 60 V, 240 V, 415 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
D
Nominal current - rounded value
16 A
Nominal voltage (details)
60 V/DC<br>240 V/AC 50/60 HZ<br>415 V/AC 50/60 HZ
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

60 V/DC
240 V/AC 50/60 HZ
415 V/AC 50/60 HZ

Product type

Circuit breaker

Number of pins

1

Release characteristics

D

Nominal current - rounded value

16 A

Nominal current

16 A

Dim

(W x H x D) 18 x 81 x 72 mm

Content

1 pc(s)

Switch-off capacity

10 kA

Operating voltage

60 V/DC
240 V/AC/50/60 Hz
415 V/AC 50/60 Hz Hz

Nominal voltage

60 V

240 V

415 V

Width

18 mm

Height

81 mm

Depth

72 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111917 Schneider Electric M9F23116 M9F23116 Circuit breaker 16 A 60 V, 240 V, 415 V

Accessories

(*All information is plus legal VAT)