• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric M9XCEC10 Tap M 9 XCEC10 Multi 9 OEM end caps Mounting material White 63 A 1 pc(s)

Product type
Mounting material
Factory colour
White
Nominal current
63 A
Nominal current - rounded value
63 A
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting material

Factory colour

White

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866690 Schneider Electric M9XCEC10 Tap M 9 XCEC10 Multi 9 OEM end caps Mounting material White 63 A 1 pc(s)

Description

Multi-9, end caps for the M9 XC comb busbar, set of 10. Series: Multi 9-product or component type: comb rails side cover accessories/Part Category: Insulation Accessories - quantity per set: set made of 10 pieces.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?