• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSECT5HG060 METSECT5HG060 Cable current transformer Primary current 600 A Secondary current 5 A Lin

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Input current (current) 600 A
  • Output current 5 A
  • Line feed-through diameter 32.5 mm

Technical specifications

Product type

Cable current transformer

Primary current

600 A

Secondary current

5 A

5 VA

Line feed-through diameter

32.5 mm

Type

METSECT5HG060

Output current

5 A

Input current

600 A

Through-feed current converter

32.5 mm

1

FALSE

600 A

FALSE

5 VA

5 A

FS 5

FALSE

FALSE

1

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2912598 Schneider Electric METSECT5HG060 METSECT5HG060 Cable current transformer Primary current 600 A Secondary current 5 A Lin

Datasheet 2912598 Schneider Electric METSECT5HG060 METSECT5HG060 Cable current transformer Primary current 600 A Secondary current 5 A Lin

User & Safety Instructions

User & Safety Instructions 2912598 Schneider Electric METSECT5HG060 METSECT5HG060 Cable current transformer Primary current 600 A Secondary current 5 A Lin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 619.99*

What kind of Current Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)