• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEEM3570X METSEEM3570X Energy logger 1 pc(s)

Product type
Energy logger
Dim
(W x H x D) 90 x 91.4 x 70.6 mm
Type
Transformer
Width
90 mm
Height
91.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Display type: Digital
  • Interface type: Other
  • Width in division units: 5
  • EDL40 Signature: No.
  • Energy type: Active and reactive power
  • Calibrated: No.
  • Pulse output: Optical
  • Measurement type load cycle: No.
  • With lock code: No.
  • Mounting type: REG
  • Nominal voltage (Un) L-L 24-24 V
  • Nominal voltage (Un) N-L 24-24 V
  • Three-conductor/four-wire
  • Return stop: No.
  • Protection class (NEMA): 1
  • Meter type: Electronic
Product type

Energy logger

Dim

(W x H x D) 90 x 91.4 x 70.6 mm

Type

Transformer

Width

90 mm

Height

91.4 mm

Type

METSEEM3570X

Depth

70.6 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755438 Schneider Electric METSEEM3570X METSEEM3570X Energy logger 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755438 Schneider Electric METSEEM3570X METSEEM3570X Energy logger 1 pc(s)

Description

The EM3570series offers three-phase energy meters for DIN rail mounting, which are suitable for exact cost allocation and partial measurement. The variant EM3570X is designed for use with LVCT (low-voltage transformer) with 0.333V or 1V. Current input from 5A to 32000A, according to the LVCT configuration in the display (current transformers must be designed for use with Class 1 voltage inputs). Bi-directional monitoring supports both upstream and downstream electricity flow, WAS is critical for renewable energy applications. BACnet/IP, Modbus TCP/IP and SNMP are native, together with Dual Ethernet ports for daisy chain for versatile and flexible use. The product must be operated with a 24 VDC supply. Two digital inputs support status monitoring, pulse counting, multi-tariff and partial reset. Relay output for alarm signal. The dimensions of the product are as follows: Width 90 mm, depth 70 mm, height 91 mm. Conforms to the standards IEC 61010-1:2010, UL61010-1:2019, IEC/UL 61010-2-30, CSA C22.2 No. 61010-1-12, CSA C22.2 No. 61010-2-030. The measuring device must be supplied with 24 V DC voltage, a voltage transformer is not included. The PowerLogic EM3570 supports IPv6 and automatic network detection. It has a built-in web page that displays real-time data, peak loads, and alarm status. Designed with cybersecurity in mind, it also enables the complete configuration of all network services.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)