• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEPMFIBER Communication module, fiber optics for fiber optic networks

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

120 g

Width

22 mm

Height

100 mm

Length

90 mm

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2913506 Schneider Electric METSEPMFIBER Communication module, fiber optics for fiber optic networks

Datasheet 2913506 Schneider Electric METSEPMFIBER Communication module, fiber optics for fiber optic networks

User & Safety Instructions

User & Safety Instructions 2913506 Schneider Electric METSEPMFIBER Communication module, fiber optics for fiber optic networks

Information

Information 2913506 Schneider Electric METSEPMFIBER Communication module, fiber optics for fiber optic networks

Description

Communication module for converting Ethernet to fiber optic networks. It is connected to the option bus of the counter, which has a capacity of a maximum of one Fiber Ethernet module plus 3 other options. It is connected to the base meter using an Ethernet patch cable that is included in the package of the module. Compatible with the power logic ION7400, PM8000 and ION9000 series. Type: Multi-Mode-100Base-Fx, Connection: SC-Duplex, Wavelength: 1300 nm, max. Length: 2000 m. Dimensions: Width 22 mm, height 100 mm, depth 90 mm. Weight 120 g, operating temperature -25 °C to +70 °C.

This text is machine translated.