• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT® Suitable measuring range adapter for panel meter 7000420 V (10 mV - 19.99 V)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

332 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suitable measuring range adapter for panel meter 70004

Our service for you

Technical specifications

Reading range

20 V (10 mV - 19.99 V)

Tolerance

0.1 %

Compatible with (details)

LCD-Panelmeter70004

12 15 41

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 120761 VOLTCRAFT® Suitable measuring range adapter for panel meter 7000420 V (10 mV - 19.99 V)

User & Safety Instructions

User & Safety Instructions 120761 VOLTCRAFT® Suitable measuring range adapter for panel meter 7000420 V (10 mV - 19.99 V)

Warranty Terms

Warranty Terms 120761 VOLTCRAFT® Suitable measuring range adapter for panel meter 7000420 V (10 mV - 19.99 V)

Description

These measurement range extension adaptors simply plug onto panel meter, Part no. 12 15 41-xx. They are equipped with a voltage regulator to power the display, and highly accurate measurement resistors for each measurement range. The decimal point is automatically set correctly. Supply and measurement voltages are connected using screw terminals. Power supply 8 - 30 V. Load current incl. display approx. 6 mA.

Features

  • 20 V range (10 mV -19.99 V)
  • Tolerance 0.1%.

More interesting products

(*All information is plus legal VAT)