• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric MTN6214-0319 MTN6214-0319 PLC accessories

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC accessories

Type

MTN6214-0319

Manufacturer part #

MTN6214-0319

Casing/button colour

White

Colour

Red

Connection

Clamp

Lighting type

LED

Material

Thermoplastic

Switch/button features

+ button

Functions

momentary

Flush mounted (plaster)

White

Untreated

TRUE

TRUE

Other

TRUE

FALSE

FALSE

TRUE

Plastic

None

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

9010

TRUE

TRUE

IP20

FALSE

Glossy

10

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342536 Schneider Electric MTN6214-0319 MTN6214-0319 PLC accessories

User & Safety Instructions

User & Safety Instructions 3342536 Schneider Electric MTN6214-0319 MTN6214-0319 PLC accessories

Information

Information 3342536 Schneider Electric MTN6214-0319 MTN6214-0319 PLC accessories

Repairability/durability data sheet 3342536 Schneider Electric MTN6214-0319 MTN6214-0319 PLC accessories

Conformity certificate

Conformity certificate 3342536 Schneider Electric MTN6214-0319 MTN6214-0319 PLC accessories

Conformity certificate 3342536 Schneider Electric MTN6214-0319 MTN6214-0319 PLC accessories

Conformity certificate 3342536 Schneider Electric MTN6214-0319 MTN6214-0319 PLC accessories

Conformity certificate 3342536 Schneider Electric MTN6214-0319 MTN6214-0319 PLC accessories

Conformity certificate 3342536 Schneider Electric MTN6214-0319 MTN6214-0319 PLC accessories

Description

Comfortable control unit with 8 operating buttons, operating, status display and writing field. The power indicator can also be used as orientation light. With room temperature controller and display. With integrated Piezo buzzer for display of alarm conditions and IR receiver. Using the IR remote control, all the functions of the respective buttons can be controlled. With 9 red LEDs. The room temperature controller can be used for heating and cooling with infinitely variable KNX actuator drives or for controlling switching actuators and heating actuators. With white backlight display for display of time, date, temperature and operating mode for example. Menu for setting the standard operating mode, set-point, working day/work-free day (external control), display mode, time, switching times and brightness of the display. The keys can be freely configured as pair of keys (two-area) or as individual keys. With integrated bus coupler. The bus connection is via a bus terminal. Software functions KNX functions Switch, switch, dim, blind (relative or absolute) buttons, triggers 1, 2, 4 or 8 bit telegrams (distinction between short/long actuation). Flanges with 2-byte telegrams (short/long actuation distinction), 8-bit slide control, scene recall, scene storage, lock function. Time control with synchronization, alarm function, read external temperature value cyclically, fan control, operating modes, setpoint offset. Functions Room temperature controller type 2-point control, constant PI control, switching PI control (PWM). Output Constant in the range of 0-100% or switching ON/OFF. Regulator mode heating with a regulator output. Cool with a control output. Heating and cooling with separate controller outputs. Heating and cooling with a controller output. 2-stage heating with 2 controller outputs. 2-stage cooling with 2 controller outputs. 2-stage heating and cooling with 4 controller outputs. Operating modes comfort, comfort extension, standby, night setback, frost/heat protection. Shift all setpoints. Saving all nominal temperatures and operating modes upon reset. External temperature monitoring. Additional output of the manipulated variable as a 1-byte value for PWM. Reporting function for actual temperature, valve protection functionxx scene function. Operation menu. To be completed with 1-M frame, 2-way without center frame 3898xx STUDIO M frame, 2-way without center frame 3888xx M-Smart frame, 2-way without center bar 4788xx, 48xx. M-PLAN frame, 2-way without center bar 4888xx, 5158xx M-PLAN real glass frame, 2-way without center bar 4878xx M-PLAN metal frame, 2-way without center bar 4758xx transmitter IR-universal remote control MEG5761-0000. Wireless universal remote control CONNECT MEG5051-0000. Supplied with bus terminal and support plate. With screw for dismantling protection. With protective cover. Material thermoplastic brilliant. Colour polar white glossy.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)