
Technical specifications
- Product type
PLC accessories
- Type
MTN627914
- Manufacturer part #
MTN627914
- Connection
Clamp
- Lighting type
LED
- Material
Thermoplastic
- Switch/button features
+ LED
- Functions
momentary
Flush mounted (plaster)
Anthracite
Untreated
FALSE
TRUE
FALSE
Other
TRUE
FALSE
FALSE
TRUE
Plastic
8
None
FALSE
FALSE
7024
TRUE
IP20
TRUE
FALSE
Matt
8
FALSE
FALSE
46 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343845 Schneider Electric MTN627914 MTN627914 PLC accessories
User & Safety Instructions
User & Safety Instructions 3343845 Schneider Electric MTN627914 MTN627914 PLC accessories
Information
Repairability/durability data sheet 3343845 Schneider Electric MTN627914 MTN627914 PLC accessories
Conformity certificate
Conformity certificate 3343845 Schneider Electric MTN627914 MTN627914 PLC accessories
Conformity certificate 3343845 Schneider Electric MTN627914 MTN627914 PLC accessories
Conformity certificate 3343845 Schneider Electric MTN627914 MTN627914 PLC accessories
Conformity certificate 3343845 Schneider Electric MTN627914 MTN627914 PLC accessories
Conformity certificate 3343845 Schneider Electric MTN627914 MTN627914 PLC accessories
Description
This text is machine translated.




