• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSY2SPN205ED Side walls, external mounting, PrismaSet HD, for electrical housing H 2000 x T 500mm, RA

1/4
Product type
Side panels
Content
1 pc(s)
Material
Steel
Height
2000 mm
Depth
500 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side panels

Content

1 pc(s)

Material

Steel

Height

2000 mm

Depth

500 mm

White

500 mm

2000 mm

7035

FALSE

500 mm

Steel

FALSE

Powder coating

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342541 Schneider Electric NSY2SPN205ED Side walls, external mounting, PrismaSet HD, for electrical housing H 2000 x T 500mm, RA

Information

Information 3342541 Schneider Electric NSY2SPN205ED Side walls, external mounting, PrismaSet HD, for electrical housing H 2000 x T 500mm, RA

Repairability/durability data sheet 3342541 Schneider Electric NSY2SPN205ED Side walls, external mounting, PrismaSet HD, for electrical housing H 2000 x T 500mm, RA

Conformity certificate

Conformity certificate 3342541 Schneider Electric NSY2SPN205ED Side walls, external mounting, PrismaSet HD, for electrical housing H 2000 x T 500mm, RA

Conformity certificate 3342541 Schneider Electric NSY2SPN205ED Side walls, external mounting, PrismaSet HD, for electrical housing H 2000 x T 500mm, RA

Conformity certificate 3342541 Schneider Electric NSY2SPN205ED Side walls, external mounting, PrismaSet HD, for electrical housing H 2000 x T 500mm, RA

Description

These two steel side panels are designed specifically for the assembly of a PrimaSet HD Decarbonized Steel stand housing for electrical distribution applications. They have a nominal height and depth of 2000 mm or 500 mm. The walls are made of steel sheet. An epoxy polyester powder coating ensures a smooth appearance. The color is white (RAL 9003). This product is classified as Green Premium. This product is classified as Green Premium.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)