User & Safety Instructions 1866629 Schneider Electric NSYAEDL421S3D Cutter NSYAEDL 421 S3D T-handle Lever handle PA + TE 1 pc(s)
Description
T-handle with locking solution 421 for CAS. Spacial S3D. Product Series: Supplementary Accessories Accessories/Part Type: Handle Device Application: Multi-purpose-mounting bracket: direct mounting on standard lock-product compatibility: S3D-housing device structure: 2 Keys, 1 handle with key lock, 1-closing?-cylinder quantity per set: Set of 1 pieces - Material: zamak + PA (polyamide) for cylindrical drum, zamak + steel for closure with key, PA + TES for hand grip-lock type: key and lock key number: 421.
T-handle with locking solution 421 for CAS. Spacial S3D. Product Series: Supplementary Accessories Accessories/Part Type: Handle Device Application: Multi-purpose-mounting bracket: direct mounting on standard lock-product compatibility: S3D-housing device structure: 2 Keys, 1 handle with key lock, 1-closing?-cylinder quantity per set: Set of 1 pieces - Material: zamak + PA (polyamide) for cylindrical drum, zamak + steel for closure with key, PA + TES for hand grip-lock type: key and lock key number: 421.
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?