• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAMRD29357TB NSYAMRD29357TB Rail mount Steel 264 mm 10 pc(s)

Product type
Rail mount
Length
264 mm
Width
7.5 mm
Material
Steel
Compatible with (details)
Case width 275 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mount

Material

Steel

Compatible with (details)

Case width 275 mm

Length

264 mm

Width

7.5 mm

Height

35 mm

Dim

(L x W x H) 264 x 7.5 x 35 mm

Weight

0.092 kg

Content

10 pc(s)

Type

NSYAMRD29357TB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876133 Schneider Electric NSYAMRD29357TB NSYAMRD29357TB Rail mount Steel 264 mm 10 pc(s)

Description

Rail Sym. XT7.5mm L 264 mm DIN H35 for 275 mm

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?