• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYBCE10 Cable fasteners with brush insert Mounting hole diameter 25 mm 1 pc(s)

Product type
Cable fasteners
Features
with brush insert
Mounting hole
25 mm
Length
25 mm
Width
1000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable fasteners

Features

with brush insert

Length

25 mm

Width

1000 mm

Height

40 mm

Dim

(L x W x H) 25 x 1000 x 40 mm

Mounting hole

25 mm

Content

1 pc(s)

Manufacturer part #

NSYBCE10

Type

NSYBCE10

Mounting hole diameter

25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869464 Schneider Electric NSYBCE10 Cable fasteners with brush insert Mounting hole diameter 25 mm 1 pc(s)

Description

Special SF-Burstenproof. for cable entry., 25mm, 1000-mm-cabinet, VE: 2 pieces. Product series: Special SF - Product or component type: Burst seal - Gerate application: Multi-purpose - Product compatibility: SF-housing - Quantity per set: Set of 1 piece.

This text is machine translated.