• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYBPN2212 Rear panel, exterior mounting, panel set SFN, for electrical housing H 2200 x B 1200 mm Re

Product type
Rear panel
Factory colour
Grey
Dim
(W x H) 1200 mm x 2200 mm
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
  • Suitable as rear wall: Yes
  • Suitable as a side wall: No.
  • Suitable for housing width 1200 mm
  • With cable entry: No.
  • With lock: No.
  • RAL number: 7035
Product type

Rear panel

Factory colour

Grey

Dim

(W x H) 1200 mm x 2200 mm

Content

1 pc(s)

Material

Steel

Width

1200 mm

Height

2200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763454 Schneider Electric NSYBPN2212 Rear panel, exterior mounting, panel set SFN, for electrical housing H 2200 x B 1200 mm Re

User & Safety Instructions

User & Safety Instructions 3763454 Schneider Electric NSYBPN2212 Rear panel, exterior mounting, panel set SFN, for electrical housing H 2200 x B 1200 mm Re

Description

This steel rear panel is specifically designed for the assembly of a PanelSet SFN Decarbonized Steel stand housing for various applications. It has a nominal height and width of 2200 mm or 1200 mm. The wall is made of steel sheet An epoxy polyester powder coating ensures a smooth appearance. They have a gray (RAL 7035) color. This product is classified as Green Premium. This product is classified as Green Premium.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?