• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCMACS50 NSYCMACS50 Adapter (Ø x L) 14 mm x 50 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Adapter

Factory colour

Grey

Recess diameter

14 mm

Length

50 mm

Width

50 mm

(Ø)

14 mm

Dim

(Ø x L) 14 mm x 50 mm

Content

1 pc(s)

Type

NSYCMACS50

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862521 Schneider Electric NSYCMACS50 NSYCMACS50 Adapter (Ø x L) 14 mm x 50 mm Grey 1 pc(s)

Description

Cutter NSYCMACS50 Adapter 50x50 for signal beacon RAL 7040 f. spacial S 3 CM HMI

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?