• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCMT2560110 Desktop case (W x H x D) 600 x 250 x 110 mm Steel, Aluminium Grey 1 pc(s)

Product type
Desktop case
Material
Steel
Aluminium
IP rating
IP54
Width
600 mm
Height
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desktop case

Material

Steel

Aluminium

IP54

Factory colour

Grey

Width

600 mm

Height

250 mm

Compatible with (details)

Social S3CM

Content

1 pc(s)

Dim

(W x H x D) 600 x 250 x 110 mm

Weight

8.578 kg

Depth

110 mm

Type

NSYCMT2560110

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862522 Schneider Electric NSYCMT2560110 Desktop case (W x H x D) 600 x 250 x 110 mm Steel, Aluminium Grey 1 pc(s)

Description

Cutter 2560110 NSYCMT keyboard control housing B 600 MM F. CASING S 3 CM

This text is machine translated.