All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Electrical Wiring
Electrical Installation Materials
Electrical Wiring
Cable Trunking
Schneider Electric NSYCPT17 Flexible conduit 25 m 1 pc(s)
Variants
Other variants on this article
EAN:
3606480063596
Part number:
NSYCPT17
Item no:
1868975
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Variants
Description
Technical specifications
Show items with the same values
Product type
Flexible conduit
Inside diameter
17 mm
Length
25 m
Content
1 pc(s)
Variants
(All information is without VAT, plus shipping costs)
Download CSV
Schneider Electric NSYCPT17 Flexible conduit 25 m 1 pc(s)
Item no:
1868975
Unavailable
Conrad Electronic
This article
Piece(s)
Minimum order quantity: 1
Multiple: 1
Schneider Electric NSYCPT29 Flexible conduit 25 m 1 pc(s)
Item no:
1868976
Unavailable
Conrad Electronic
Piece(s)
Minimum order quantity: 1
Multiple: 1
Schneider Electric NSYCPT37 Flexible conduit 25 m 1 pc(s)
Item no:
1868977
Unavailable
Conrad Electronic
Piece(s)
Minimum order quantity: 1
Multiple: 1
Description
Spacial SF/SM-plastic hose, corrugated, for cable management, 17 mm. Product Series: Cable Management accessory/Part Type: cable gland tube device application: Multi-purpose.
This text is machine translated.
Description
Spacial SF/SM-plastic hose, corrugated, for cable management, 17 mm. Product Series: Cable Management accessory/Part Type: cable gland tube device application: Multi-purpose.
This text is machine translated.
What kind of Cable Trunking are you looking for?
Clamp
Flexible conduit