There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Enclosure heating
NSYCR400W230VV
Fan
230 V
230 V (max)
400 W
IP20
DIN rail
100 mm
105 mm
270 mm
(L x W x H) 100 x 105 x 270 mm
70 °C
-40 °C
yes
User & Safety Instructions 1866100 Schneider Electric NSYCR400W230VV Enclosure heating 230 V (max) 400 W (L x W x H) 100 x 105 x 270 mm Piece 1 pc(s)
The necessary accessories are required to use the article as described.