• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN66250P Door 600 x 600 x 250 Steel 1 pc(s)

Product type
Door
Material
Steel
Width
600 mm
Height
600 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Door

Features

Double sided ward

Material

Steel

Width

600 mm

Height

600 mm

Weight

19.54 kg

Content

1 pc(s)

Type

NSYCRN66250P

Dim

(W x H x D) 600 x 600 x 250 mm

Manufacturer part #

NSYCRN66250P

Depth

250 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755703 Schneider Electric NSYCRN66250P Door 600 x 600 x 250 Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755703 Schneider Electric NSYCRN66250P Door 600 x 600 x 250 Steel 1 pc(s)

Description

PanelSet CRN is a versatile steel wall housing with a nominal height, width and depth of 600 mm, 600 mm and 250 mm each. Designed for use in harsh environments and resistant to strong shocks according to IK10 (IEC 62262) and to dust and water according to IP66 (IEC 60529). The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. A cable entry panel, a simple door with three-point locking and a 3-mm double-bit insert and a galvanized mounting plate are supplied. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door, cable entry plates and mounting plate can be removed for maintenance purposes. The net weight of the cabinet is 19.54 kg. Certified according to UL, cUL and DNV‑GL. The back part is welded with a double profile and forms a protected sealed area, the sides consist of a single edged profile. It can be operated from the front. This compact cabinet is cUL certified.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)