• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRN86250P Door 600 x 800 x 250 Steel Grey (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Door
Material
Steel
Width
600 mm
Height
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Door

Features

shockproof

Material

Steel

Factory colour

Grey (RAL 7035)

Width

600 mm

Height

800 mm

Weight

28.024 kg

Content

1 pc(s)

Type

NSYCRN86250P

Dim

(W x H x D) 600 x 800 x 250 mm

Manufacturer part #

NSYCRN86250P

Depth

250 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755503 Schneider Electric NSYCRN86250P Door 600 x 800 x 250 Steel Grey (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3755503 Schneider Electric NSYCRN86250P Door 600 x 800 x 250 Steel Grey (RAL 7035) 1 pc(s) Piece

Description

PanelSet CRN steel wall housing for versatile applications. Designed for use in harsh environments and resistant to high impact according to IK10 (IEC 62262) and IP66 (IEC 60529) dust and water. The cabinet has a nominal height, width and depth of 800 mm, 600 mm and 250 mm. The cabinet is gray (RAL 7035) and has an epoxy-polyester powder coating. The cabinet consists of a body, a cable entry plate, a simple door with lock and a galvanized mounting plate. The door can be opened up to 120 degrees and allows easy access to the equipment. The opening direction of the door can be adjusted (reversible). The door is equipped with a three-point locking system with a 3-mm double-bit insert. The door, cable entry plates and mounting plate can be removed for maintenance purposes. The net weight of the cabinet is 28.024kg. Certified according to cUL, UL and DNV‑GL and conform to IEC 62208. A double profile area welded at the rear forms a protected sealed zone, the sides consist of a single edged profile. The cabinet can be operated from the front.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)