• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYDLCR48 Modular frame DLCR type for PanelSet WM steel housing, 48 modules, H500xW400 Frame 1 pc(s)

Product type
Frame
Dim
(W x H x D) 355 x 455 x 110 mm
Content
1 pc(s)
Width
355 mm
Height
455 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of DIN rails: 3
  • Number of units per DIN rail: 16
  • Type of cover: With cut-out
  • With cover: No.
  • With mounting plate: No.
  • With N-PE terminals: Yes
Product type

Frame

Dim

(W x H x D) 355 x 455 x 110 mm

Content

1 pc(s)

Width

355 mm

Height

455 mm

Depth

110 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755679 Schneider Electric NSYDLCR48 Modular frame DLCR type for PanelSet WM steel housing, 48 modules, H500xW400 Frame 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755679 Schneider Electric NSYDLCR48 Modular frame DLCR type for PanelSet WM steel housing, 48 modules, H500xW400 Frame 1 pc(s)

Description

DL case for PanelSet S3X and PanelSet CRN case. The frame is to be fixed to the front of the housing with fixing elements - to be fixed to the rear with brackets. The width is 355mm. The height is 455mm. The depth is 110 mm. The number of 18 mm modules is 48 (1 module equal to 2 steps equal to 18 mm). Number of horizontal rows is 3. The depth of the frame can be adjusted at a height of 40 to 85 mm for DIN-rails. The product is made of gray steel (RAL 7035). The front side is gray (RAL 7035). Number of cuttings is 3. The kit consists of 1 frames, 1 neutral/earth bar 2 x 16 mm² 5 x 6 mm², 1 front plate and 3 35 mm DIN rails. Corrosion protection is ensured through a polyester powder coating. This product is classified as environmentally friendly as it contains only a few dangerous substances.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)