• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYEC851 Cable grommet Snap-in fixing Board thickness (max.) 1.5 mm Steel 1 pc(s)

Product type
Cable grommet
Features
Snap-in fixing
Material
Steel
Length
500 mm
Width
800 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet

Features

Snap-in fixing

Material

Steel

Length

500 mm

Width

800 mm

Height

25 mm

Dim

(L x W x H) 500 x 800 x 25 mm

Board thickness (max.)

1.5 mm

Content

1 pc(s)

Manufacturer part #

NSYEC851

Type

NSYEC851

Material properties

self-adhesive

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869246 Schneider Electric NSYEC851 Cable grommet Snap-in fixing Board thickness (max.) 1.5 mm Steel 1 pc(s)

Description

Spacial SF-cable entry plate, 1 cable bushing, clip fixing., 800 x 500 mm. Series: spacial product or component type: cable entry plate accessories/Part Category: cable accessories device application: Multi-purpose of installation: Housing bottom-Kabelverschraubungstyp: Standard device structure: polyurethane seal, self-adhesive, self-extinguishing, cross-section 15 x 25 mm, fixing elements, 1-disk - quantity per set: set 1 piece.

This text is machine translated.