• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYEC881 Cable grommet compartimentable Board thickness (max.) 1.5 mm Steel 1 pc(s)

Product type
Cable grommet
Features
compartimentable
Material
Steel
Length
800 mm
Width
800 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet

Features

compartimentable

Material

Steel

Length

800 mm

Width

800 mm

Height

30 mm

Dim

(L x W x H) 800 x 800 x 30 mm

Board thickness (max.)

1.5 mm

Content

1 pc(s)

Manufacturer part #

NSYEC881

Type

NSYEC881

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869248 Schneider Electric NSYEC881 Cable grommet compartimentable Board thickness (max.) 1.5 mm Steel 1 pc(s)

Description

Cable entry plate 2-piece 800 x 800 NSYEC

This text is machine translated.