• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYEL166D8 NSYEL166D8 PG strap (L x W) 160 mm x 10 mm Brass 10 pc(s)

Product type
PG strap
Width
10 mm
Material
Brass
Length
160 mm
Dim
(L x W) 160 mm x 10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG strap

Length

160 mm

Width

10 mm

Dim

(L x W) 160 mm x 10 mm

Material

Brass

Content

10 pc(s)

Type

NSYEL166D8

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876710 Schneider Electric NSYEL166D8 NSYEL166D8 PG strap (L x W) 160 mm x 10 mm Brass 10 pc(s)

Description

Grounding cable SF/SM 6 mm2 160 mm NSYEL 166 D8

This text is machine translated.

What kind of Enclosure Parts are you looking for?