• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYEX408 Mounting material Steel 100 pc(s)

Product type
Mounting material
Material
Steel
Length
40 mm
Height
40 mm
Thread size
M8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting material

Length

40 mm

Height

40 mm

Thread size

M8

Material

Steel

Content

100 pc(s)

Type

NSYEX408

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876574 Schneider Electric NSYEX408 Mounting material Steel 100 pc(s)

Description

Sechskant-Abstandsh. M8, H40, such increase v. assem.Rec, etc. Includes: 100. Product Series: Mounting Accessories Accessories/Part Type: Spacer Device Application: Multi-purpose of installation: switching system, on mounting plate, other hexagon spacer - quantity per set: Set a 100 pieces.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?