• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYJPSVD NSYJPSVD Mounting material with seal (W x H) 10 mm x 100 mm 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Mounting material
Width
10 mm
Height
100 mm
Features
with seal
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting material

Height

100 mm

Features

with seal

Width

10 mm

Dim

(W x H) 10 mm x 100 mm

Content

1 pc(s)

Type

NSYJPSVD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867375 Schneider Electric NSYJPSVD NSYJPSVD Mounting material with seal (W x H) 10 mm x 100 mm 1 pc(s) Piece

Description

Spacial SF-brush seal for the cable entry apertures. Product Series: Actassi Accessories/Part Category: cable accessories device application: electronic-quantity per set: set 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?