• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMBC206 Panel set SFM rear wall - segmented application - 600 mm Rear panel Steel Grey 1 pc(s)

1/2
Product type
Rear panel
Factory colour
Grey
Dim
(W x H) 505 mm x 1980 mm
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface finish: Galvanised
  • Suitable as rear wall: Yes
  • Suitable as a side wall: No.
  • Suitable for housing width 600 mm
  • Suitable for housing depth 600 mm
  • With cable entry: Yes
  • With lock: No.
  • RAL number: 7035
Product type

Rear panel

Factory colour

Grey

Dim

(W x H) 505 mm x 1980 mm

Content

1 pc(s)

Material

Steel

Width

505 mm

Height

1980 mm

Rack unit

40 U

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763469 Schneider Electric NSYMBC206 Panel set SFM rear wall - segmented application - 600 mm Rear panel Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3763469 Schneider Electric NSYMBC206 Panel set SFM rear wall - segmented application - 600 mm Rear panel Steel Grey 1 pc(s)

Description

Rear partition walls form 2 for the separation of the busbars from the functional units for compartment use in the PanelSet SFM housing. Attaches directly to the structure of the cabinet. The nominal width is 600 mm. The nominal height is 2000 mm. This product is classified as environmentally friendly as it contains only a few dangerous substances.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?