• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMF32 Mounting plate (L x W) 300 mm x 200 mm 1 pc(s)

Product type
Mounting plate
Length
300 mm
Width
200 mm
Dim
(L x W) 300 mm x 200 mm
Material thickness
1.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

300 mm

Width

200 mm

Dim

(L x W) 300 mm x 200 mm

Material thickness

1.8 mm

Content

1 pc(s)

Type

NSYMF32

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867402 Schneider Electric NSYMF32 Mounting plate (L x W) 300 mm x 200 mm 1 pc(s)

Description

Micro-perf. Mounting plate H300xB200m Offng. Diameter. 3.6Mm to 12.5 mm distance. Series: spacial accessories/Part Category: Mounting Accessories - product or component type: Mounting Plate Device Application: Multi-purpose of installation: level slider, direct mounting on approach pin-compatible product family: PLM housing, housing S3D, S57, S3X-CRN, quantity per set: set 1 piece.

This text is machine translated.