• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYMF64 Mounting plate (L x W) 600 mm x 400 mm 1 pc(s)

Product type
Mounting plate
Length
600 mm
Width
400 mm
Dim
(L x W) 600 mm x 400 mm
Material thickness
1.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

600 mm

Width

400 mm

Dim

(L x W) 600 mm x 400 mm

Material thickness

1.8 mm

Content

1 pc(s)

Type

NSYMF64

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867409 Schneider Electric NSYMF64 Mounting plate (L x W) 600 mm x 400 mm 1 pc(s)

Description

Schneider Electric NSYMF64. Type: Mounting plate, Product Color: gray, material: Galvanisiertes steel. Width: 365 mm, Depth: 125 mm, Height: 550mm

This text is machine translated.